Yageo Group H1012

MODULE TRANSFMR SNGL LAN 16P SMD / LAN Pulse Transformer 1CT: 1CT Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1012.

IHS

Datasheet5 pages17 years ago

Verical

Electro Sonic

_legacy Avnet

iiiC

Alternate Parts

Price @ 1000
$ 3.13
$ 3.13
Stock
141,823
98,229
98,229
Authorized Distributors
0
6
6
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
8 mA
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1 dB
1 dB
1 dB
Return Loss
-14 dB
-20 dB
-20 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupH5009
1000BASE-T MAGNETICS MODULES Designed to Support 1:1 Turns Ratio Transceivers
Yageo GroupH1102
MODULE XFRMR SGL ETHR LAN 16SOIC / LAN Pulse Transformer 1CT:1CT Surface Mount
Yageo GroupH5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd Rohs Compliant: Yes |Pulse Electronics H5201NL
Yageo GroupHX1148
Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount
Yageo GroupHX1188
Datacom Transformer, 10/100 BASE-T Application(s), 1:1; 1:1

Descriptions

Descriptions of Yageo Group H1012 provided by its distributors.

MODULE TRANSFMR SNGL LAN 16P SMD / LAN Pulse Transformer 1CT:1CT Surface Mount
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Datacom Transformer, 10/100 BASE-T Application(s)
Telecom Transformer 1:1 16Term. Gull Wing SMD
LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R
Transformers 10/100 BASE-T SINGLE PORT 1:1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H1012.
  • H1012..