PUI Audio AB2745BF

Piezo Bender, 4.5Khz, 0.016Uf, 500 Ohm; |Pui Audio AB2745BF
$ 0.552
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2745BF.

Electro Sonic

Datasheet1 page16 years ago

Mouser

Inventory History

3 month trend:
-0.51%

CAD Models

Download PUI Audio AB2745BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB2036B
Audio Indicator Diaphragm Piezo Wire Lead 3100Hz to 4100Hz
PUI AudioAB2036AF
Audio Indicator Diaphragm Piezo Wire Lead 3200Hz to 4200Hz
PUI AudioAB2040B
Audio Diaphragm Piezo 30Vp-p 3500Hz to 4500Hz Wire Lead
Piezo Bender, 4Khz, 0.022 Uf, 350R; |Pui Audio AB2040S-LW100-R
Audio Bender Piezo 30Vp-p 3500Hz to 4500Hz Cable Mount Wire Lead

Descriptions

Descriptions of PUI Audio AB2745BF provided by its distributors.

Piezo Bender, 4.5Khz, 0.016Uf, 500 Ohm; |Pui Audio AB2745BF
Audio Indicator Diaphragm Piezo Wire Lead 4000Hz to 5000Hz
Piezoelectric Benders 4.5KHz 500 OHMS 16nF
wire 4.5kHz 500Ω Embedded mounting
BUZZER ELEMENT FDBK 4.5KHZ 27MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio