PUI Audio AB2036AF

Audio Indicator Diaphragm Piezo Wire Lead 3200Hz to 4200Hz
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2036AF.

Electro Sonic

Datasheet1 page0 years ago

Mouser

Inventory History

3 month trend:
-10.98%

CAD Models

Download PUI Audio AB2036AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB2036B
Audio Indicator Diaphragm Piezo Wire Lead 3100Hz to 4100Hz
PUI AudioAB3529BF
Piezo Bender, 2.9Khz, 0.025Uf, 500 Ohm; |Pui Audio AB3529BF
PUI AudioAB2745BF
Piezo Bender, 4.5Khz, 0.016Uf, 500 Ohm; |Pui Audio AB2745BF
PUI AudioAB2040B
Audio Diaphragm Piezo 30Vp-p 3500Hz to 4500Hz Wire Lead
Piezo Bender, 4Khz, 0.022 Uf, 350R; |Pui Audio AB2040S-LW100-R

Descriptions

Descriptions of PUI Audio AB2036AF provided by its distributors.

Audio Indicator Diaphragm Piezo Wire Lead 3200Hz to 4200Hz
3.7 kHz Feedback Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms
PIEZO BENDER, 3.7KHZ, 0.02UF, 500 OHM;
Piezoelectric Benders 3.6KHz 500 Ohms 20nF
500Ω 3.7kHz Sensor, Embedded Mount
BUZZER ELEMENT FDBK 3.7KHZ 20MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio