PUI Audio AB2734B-LW100-R

Piezo Bender, 3.4Khz, 0.013 Uf, 1K; |Pui Audio AB2734B-LW100-R
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2734B-LW100-R.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+50.14%

CAD Models

Download PUI Audio AB2734B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-12
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PUI AudioAB2734B
Audio Indicator Diaphragm Piezo Wire Lead 2900Hz to 3900Hz
PUI AudioAB1541
Audio Diaphragm Piezo 15Vp-p 3600Hz to 4600Hz Wire Lead
Piezo Bender, 4.1Khz, 8000 Pf, 1K; |Pui Audio AB1541B-LW100-R
PUI AudioAB4141B
Audio Indicator Diaphragm Piezo Wire Lead 3600Hz to 4600Hz

Descriptions

Descriptions of PUI Audio AB2734B-LW100-R provided by its distributors.

Piezo Bender, 3.4Khz, 0.013 Uf, 1K; |Pui Audio AB2734B-LW100-R
Speakers & Transducers PIEZO CERAMIC BENDER 30 VP-P 1000 OHM
Piezo Bender, 3.4 kHz, 0.013 UF, 1 kohm, 1.07" Dia, 0.03"" H"
wire,lead terminal 3.4kHz 1KΩ wire mounting 27.0002mm*27.0002mm*533.4μm
PIEZO BENDER, 3.4KHZ, 0.013UF, 1KOHM;
BUZZER ELEMENT STD 3.4KHZ 27MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio