PUI Audio AB2734B

Audio Indicator Diaphragm Piezo Wire Lead 2900Hz to 3900Hz
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2734B.

Sager Electronics

Datasheet1 page6 years ago

Mouser

Inventory History

3 month trend:
-0.04%

CAD Models

Download PUI Audio AB2734B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Piezo Bender, 3.4Khz, 0.013 Uf, 1K; |Pui Audio AB2734B-LW100-R
PUI AudioAB1541
Audio Diaphragm Piezo 15Vp-p 3600Hz to 4600Hz Wire Lead
Piezo Bender, 4.1Khz, 8000 Pf, 1K; |Pui Audio AB1541B-LW100-R
PUI AudioAB4141B
Audio Indicator Diaphragm Piezo Wire Lead 3600Hz to 4600Hz

Descriptions

Descriptions of PUI Audio AB2734B provided by its distributors.

Audio Indicator Diaphragm Piezo Wire Lead 2900Hz to 3900Hz
Piezoelectric Benders 3.4KH 1000 Ohms 13nF
PIEZO BENDER, 3.4KHZ, 0.013UF, 1KOHM;
BUZZER ELEMENT STD 3.4KHZ 27MM
3.4 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm), 1 kOhms PUI AUDIO,AB2746B,AB2746B,https://tlcelectronics.com/tlc-1281.html,240,1,1,0.975,80,0.65,160,0.58209,320,0.52,800,0.49,0,0,0,0,0,0,4.6 kHz Standard Buzzer Element 20V p-p 1.063"" Dia (27.00mm) 250 Ohms"

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB-2734B