PUI Audio AB1541B-LW100-R

Piezo Bender, 4.1Khz, 8000 Pf, 1K; |Pui Audio AB1541B-LW100-R
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB1541B-LW100-R.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
-3.00%

CAD Models

Download PUI Audio AB1541B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB1541
Audio Diaphragm Piezo 15Vp-p 3600Hz to 4600Hz Wire Lead
PUI AudioAB4141B
Audio Indicator Diaphragm Piezo Wire Lead 3600Hz to 4600Hz
PUI AudioAB2734B
Audio Indicator Diaphragm Piezo Wire Lead 2900Hz to 3900Hz
Piezo Bender, 3.4Khz, 0.013 Uf, 1K; |Pui Audio AB2734B-LW100-R

Descriptions

Descriptions of PUI Audio AB1541B-LW100-R provided by its distributors.

Piezo Bender, 4.1Khz, 8000 Pf, 1K; |Pui Audio AB1541B-LW100-R
Piezo Element, Bender, 4.1 kHz, 8000 pF, 15 mm Diameter, 0.18 mm Height, 1 kohm
Speakers & Transducers PIEZO CERAMIC BENDER 15MM 4.1KHZ
Audio Bender 30Vp-p 3600Hz to 4600Hz Surface Mount Wire Lead
PIEZO BENDER, 4.1KHZ, 8000PF, 1KOHM;
BUZZER ELEMENT STD 4.1KHZ 15MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio