PUI Audio AB1541

Audio Diaphragm Piezo 15Vp-p 3600Hz to 4600Hz Wire Lead
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB1541.

Sager Electronics

Datasheet1 page0 years ago
Datasheet1 page6 years ago

Mouser

Inventory History

3 month trend:
-0.30%

CAD Models

Download PUI Audio AB1541 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Piezo Bender, 4.1Khz, 8000 Pf, 1K; |Pui Audio AB1541B-LW100-R
PUI AudioAB4141B
Audio Indicator Diaphragm Piezo Wire Lead 3600Hz to 4600Hz
Piezo Bender, 3.4Khz, 0.013 Uf, 1K; |Pui Audio AB2734B-LW100-R

Descriptions

Descriptions of PUI Audio AB1541 provided by its distributors.

Audio Diaphragm Piezo 15Vp-p 3600Hz to 4600Hz Wire Lead
Piezo Bender, 4.1Khz, 8000 Pf, 1K; |Pui Audio AB1541
Piezo Bender, 4.1 kHz, 8000 pF, 1 kohm, 0.6" Dia, 0.01"" H"
4.1 kHz Standard Buzzer Element 15V p-p 0.591" Dia (15.00mm) 1 kOhms
Piezoelectric Benders 4.1Hz 1000 OHMS 18nF
PIEZO BENDER, 4.1KHZ, 8000PF, 1KOHM;
BUZZER ELEMENT STD 4.1KHZ 15MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio