PUI Audio AB2725S

Audio Indicator Diaphragm Piezo Wire Lead 2200Hz to 2800Hz
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2725S.

Sager Electronics

Datasheet1 page16 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download PUI Audio AB2725S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AB2725S provided by its distributors.

Audio Indicator Diaphragm Piezo Wire Lead 2200Hz to 2800Hz
PIEZO BENDER, 2.5KHZ, 0.045UF, 500 OHM;
Wire Lead Terminal, 2.5kHz, 500Ω, Embedded Mount
Piezoelectric Benders 27mm STAINLESS BNDER
Speakers & Transducers 27mm STAINLESS BNDER
BUZZER ELEMENT STD 2.5KHZ 27MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio