Precision Monolithics AD587JR

R-PDSO-G8 TIN LEAD COMMERCIAL Obsolete voltage reference device 36V 20ppm/C 1.75mm 4.9mm
$ 4.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Precision Monolithics AD587JR.

Analog Devices

Datasheet8 pages14 years ago
Datasheet12 pages19 years ago
Datasheet8 pages22 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Analog Devices / Linear TechnologyLT1236BIS8-5
Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Analog DevicesREF01CSA+
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesREF01HSZ
V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
Analog DevicesAD780CR-REEL7
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
Texas InstrumentsLM4140ACM-1.2/NOPB
3ppm/℃ 375μA Fixed 8mA 2.2µVp-p 1.25V 5.6V 1.25V ±0.1% SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140BCMX-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC

Descriptions

Descriptions of Precision Monolithics AD587JR provided by its distributors.

R-PDSO-G8 TIN LEAD COMMERCIAL Obsolete voltage reference device 36V 20ppm/C 1.75mm 4.9mm
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 10V 10mA 8-Pin SOIC N Tube
High Precision 10 V Reference | IC VREF SERIES 10V 8SOIC
The AD587 represents a major advance in state-of-the-art monolithic voltage references. Using a proprietary ion-implanted buried Zener diode and laser wafer trimming of high stability thin-film resistors, the AD587 provides outstanding performance at low cost. The AD587 offers much higher performance than most other 10 V references. Because the AD587 uses an industry-standard pinout, many systems can be upgraded instantly with the AD587. The buried Zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried Zener. The AD587 is recommended for use as a reference for 8-bit, 10-bit, 12-bit, 14-bit, or 16-bit DACs that require an external precision reference. The device is also ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references. The AD587J and AD587K are specified for operation from 0°C to 70°C, and the AD587U is specified for operation from −55°C to +125°C. The AD587JQ and AD587UQ models are available in 8-lead CERDIP. Other models are available in an 8-lead SOIC package for surface-mount applications, or in an 8-lead PDIP. Product Highlights Laser trimming of both initial accuracy and temperature coefficients. This laser trimming results in very low errors over temperature without the use of external components. The AD587U guarantees ±14 mV maximum total error between −55°C and +125°C. Optional fine trim connection. This connection is designed for applications requiring higher precision. Instant upgrade of any system using an industry-standard pinout 10 V reference. Very low output noise. AD587 output noise is typically 4 μV p-p. A noise-reduction pin is provided for additional noise filtering using an external capacitor. MIL-STD-883-compliant versions available. Refer to the Analog Devices Military/Aerospace Reference Manual for detailed specifications. Data Sheet, Rev. H, 9/07

Manufacturer Aliases

Precision Monolithics has several brands around the world that distributors may use as alternate names. Precision Monolithics may also be known as the following names:

  • PRECISION MONOLITHICS INC
  • PACIFIC MONOLITHICS
  • Precision Monolithics (PMI)
  • PRECISION MONOLITHIC
  • PECISION MONALITHIC
  • PRECISION MONOLITHICS (Analog Dev Div) - PMI
  • Precision Monolithics Incorpor
  • PRECISION MONOL
  • PRECISION MONOLYTHIC IN 91
  • PMI - PRECISION MONOLITHICS IN
  • PRECISION MONOLITHICS IND
  • Precision Monolithics Incorporated
  • PMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD587JR.