Analog Devices / Linear Technology LT1236BIS8-5

Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1236BIS8-5.

Augswan

Datasheet12 pages30 years ago

Linear Technology

iiiC

Jameco (USA)

CAD Models

Download Analog Devices / Linear Technology LT1236BIS8-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLT1634ACS8-5#PBF
Voltage Reference Precision 5 Volt 30 mA 8-Pin SOIC N
Analog DevicesLT1021DCS8-5
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Precision MonolithicsAD587JR
R-PDSO-G8 TIN LEAD COMMERCIAL Obsolete voltage reference device 36V 20ppm/C 1.75mm 4.9mm
Texas InstrumentsLM4140ACM-1.2/NOPB
3ppm/℃ 375μA Fixed 8mA 2.2µVp-p 1.25V 5.6V 1.25V ±0.1% SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140BCMX-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC
Texas InstrumentsLM431BIM/NOPB
Adjustable Ref, 50ppm/°C, 100mA, 2.495V, 37V, 1mA, ±1%, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm

Descriptions

Descriptions of Analog Devices / Linear Technology LT1236BIS8-5 provided by its distributors.

Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N
Surface Mount Contains Lead RoHS Compliant Fixed voltage reference device 1.5mm 0.1% 85C 40V
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1236BIS85