Power Integrations LNK6763V

AC/DC Converter IC, LinkSwitch-HP Family, Flyback, 85 VAC - 265 VAC, 15 W, eDIP-11
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK6763V.

IHS

Datasheet25 pages3 years ago

SHENGYU ELECTRONICS

Newark

CAD Models

Download Power Integrations LNK6763V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiKA7552A
onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Descriptions

Descriptions of Power Integrations LNK6763V provided by its distributors.

AC/DC Converter IC, LinkSwitch-HP Family, Flyback, 85 VAC - 265 VAC, 15 W, eDIP-11
650V 120kHz~136kHz DIP-12 AC-DC Controllers & Regulators ROHS
AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP
IC OFFLINE SWITCH FLYBACK 12EDIP
AC/DC CONVERTER, FLYBACK, EDIP-11; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: eDIP; No. of Pins: 11Pins; Power Rating: 15W; Topology: Flyback; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD