Power Integrations LNK304PN

LNK304 Series 66 kHz 120 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-PDIP-8B
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK304PN.

IHS

Datasheet19 pages4 years ago

SHENGYU ELECTRONICS

Newark

TME

Jameco (USA)

Inventory History

3 month trend:
-6.07%

CAD Models

Download Power Integrations LNK304PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FSEZ1317 Series 23 V 50 kHz Primary-Side-Regulation PWM Controller - DIP-7
onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
onsemiFAN7602CN
FAN7602 Series 25 V 450 mA 65 kHz Green Current Mode PWM Controller - PDIP-8
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsTL5001ACP
PWM Controller with Wide Input Voltage Range 8-PDIP -20 to 85

Descriptions

Descriptions of Power Integrations LNK304PN provided by its distributors.

LNK304 Series 66 kHz 120 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-PDIP-8B
Power Integrations Buck Converter, Max Out 700V 170mA, Max In 265V AC, Fixed Output
DIP-8 Power Mgmt IC, 265V AC, 170mA Output, Buck-Boost/Flyback
AC-DC Off-Line Switcher IC, Integrated MOSFET, 85 VAC - 265 VAC in, 66 KHz, 120 mA output, DIP-7
Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDIP8
Offline Converter Buck, Buck-Boost, Flyback 66kHz DIP-8B
Ac/Dc Conv, Buck-Boost/Flyback, Pdip-7; |Power Integrations LNK304PN
700V 66kHz DIP-7 AC-DC Controllers & Regulators ROHS
AC to DC Switching Converter Buck 70kHz 7-Pin PDIP-B
AC-DC Power Conversion - LinkSwitch-TN 120mA MDCM 170mA CCM
AC/DC CONV, BUCK-BOOST/FLYBACK, PDIP-7; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: -; Topology: Buck, Buck-Boost, Flyback; Operating Temperature
IC OFFLINE SWITCH MULT TOP 8DIP
AC-DC Controller And Voltage Regulator
IC; Very Low Power AC-DC; Non Isolate
Topology = Buck / Topology = Buck-Boost / Topology = Flyback / Fixed Output Voltage V = 12 / Output Current mA = 80 / Switching Frequency kHz = 66 / Supply Voltage Min. V = 85 / Supply Voltage Max. V = 265 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Length mm = 9.83 / Width mm = 7.62 / Height mm = 3.68

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD