Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics MDP-S-0

Dbl Banana, Shorted Bulk (black) | Pomona Electronics MDP-S-0#
$ 8.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-S-0.

JRH Electronics

Datasheet1 page16 years ago

element14

Jameco (USA)

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-10.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of Pomona Electronics MDP-S-0 provided by its distributors.

DBL BANANA, SHORTED BULK (BLACK) | Pomona Electronics MDP-S-0#
ADAPTOR, 2X, 4MM+CABLE, RING, BLACK; Series:MDP; Contact Plating:Nickel; Colour:Black; Connector Type:Adapter; Contact Material:Brass; Mounting Type:Cable
DOUBLE BANANA PLUG, SHORTED, 15A, SCREW, BLACK; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:15A; Voltage Rating:5kV; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Con 06M7344
Connector A = 2x Banana Plug / Connector A Diameter = 5 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = 2x Banana Socket / Connector B Diameter = 4 mm / Connector B Material = Brass / Connector B Plating = Nickel / Rated Voltage AC kVAC = 5 / Rated Current A = 15 / Insulation Material = Polypropylene (PP) / Colour = Black / Overall Length mm = 39.3

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632861
  • MDP-S-0#
  • MDP-S-0.