Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 6576-24-0

Pomona 6576-24-0 Booted Alligator Clip to Booted Alligator Clip, 24in Long, Black, 6576 Series

$ 12.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6576-24-0.

Newark

Datasheet1 page18 years ago

DigiKey

Inventory History

3 month trend:
+24.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series
Pomona Electronics6576-36-2
Pomona 6576-36-2 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Red, 6576 Series
Pomona Electronics4911A-24-2
Test Lead 10A at 1000VAC/VDC 24.00 in. L Probe End Tinned Copper/PVC Lead
Test Clip Steel 10A Black Insulating Sleeve Banana Plug Connection
RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2
Red Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC

Descriptions

Descriptions of Pomona Electronics 6576-24-0 provided by its distributors.

Pomona 6576-24-0 Booted Alligator Clip to Booted Alligator Clip, 24in Long, Black, 6576 Series
6576-24-0 - Fluke 1010 Flex Boot All.Patch Cord (Black) (1899441)
Test Lead, Black, 610mm, Nickel-Plated Steel
CORD ALLIG-ALLIG W/BOOT 24 BLK
TEST LEAD, CLIP, 0.6M; Cable Assembly Type:Test; Connector Type A:Aligator Clip Shrouded; Connector Type B:Aligator Clip Shrouded; Length, Cable:0.6m; Cable Type:Silicone Insulated 18AWG Test Lead; Length, Lead:0.6m; Colour:Black; Ways, No. of:1

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6576240