Descriptions of Pomona Electronics 6341 provided by its distributors.
Pomona 6341 Test Probe Set, 5 Replacement Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
Pomona Electronics 1903115 6341 Test Probe Set Red/Black Cat II 1000V 3A
TEST LEAD, REPLACEABLE TIP PROBE KITS, 5SETS, 3:GOLD-PLATED POGO-PIN
POMONA 6341 Test Lead Set, Test Tip Probe to 4mm Right Angle Banana Plug, 60 V, 3 A, 1 m, 2 Leads
Cable Assembly, 2 Conductor(s), 20AWG, 1410V, Flexible Cord And Fixture Wire
Precision Electronic Test Lead Kit 3A CAT II 1 kV
Pomona Electronics 6341 Rubber Over Polypropylene Insulation Precision Electronic Probe Set, 45-1/2
Test Connectors, Probes & Testleads PRECISION ELECTRON
TEST LEAD SET, BLK, RED, 1M, 60V, 3A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 60V; Current Rating: 3A; Insulator Colour: Black, Red; Lead Length - M
Precision Electronic Probe with Replaceable Tip
TEST LEAD BANANA TO PROBE 39.4"
Precision Electronic Probe Kit 2Each