Pomona Electronics 6342

Pomona 6342 Test Probe Set, Gold Pogo Pin Tip, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
$ 43.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6342.

IHS

Datasheet1 page11 years ago

Newark

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+39.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona Electronics6275
Pomona 6275 Test Probe Set, Stainless Steel Tips, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
Pomona Electronics4741-6-0
Pomona 4741-6-0 Square Pin Receptacle .025”, 3 A, 6” Long, 45 V, Black, 4741 Series
Pomona Electronics4741-6-2
Pomona 4741-6-2 Square Pin Receptacle .025”, 3 A, 6” Long, 45 V, Red, 4741 Series
ALLIGATOR CLIP, MINI ALLIGATOR, 0.25 IN. SQUARE PIN RECEPTACLE, ABS, 22 AWG
Mueller Electric Alligator Clip Lead, 600mm, Red, 3.5A to Receptacle, Test Lead
Mueller Electric Test Lead 300mm Red 3A Female-to-Female 0.64 Connector Test Lead

Descriptions

Descriptions of Pomona Electronics 6342 provided by its distributors.

Pomona 6342 Test Probe Set, Gold Pogo Pin Tip, Precision, Banana Plug, 20 AWG, 3A, 1000VAC
Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL
Pomona Electronics 1633153 6342 Test Probe Set Red/Black 1000V Cat II
Cable Assembly, 2 Conductor(s), 20AWG, 1410V, Flexible Cord And Fixture Wire
Test Connectors, Probes & Testleads TEST LEAD SET
Pomona Multimeter Test Lead, 10mm
Multimeter Test Leads with Replaceable Tips 3A 1kV
TEST LEAD BANANA TO PROBE 39.4"
PROBE SET WIHT SHARP POINT GOLD POGO PIN TIPS
FLUKE PRECISION ELECTRONIC PROBE 1633153
TEST PROBES,BLK & RED,SPRING LOADED
TEST LEAD SET, BLK, RED, 1M, 60V, 3A; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 60V; Current Rating: 3A; Insulator Colour: Black, Red; Lead Length - M

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1633153
  • 6342.