Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5142-K-48

Test Clip, SMD Test Tweezer, Bnc Male, 2, 48", 20 AWG, Pvc, Black, 50 C, 0.087"
$ 48.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5142-K-48.

IHS

Datasheet92 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+103%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics5952A
TEST PROBE, 20 AWG, 0.43", 3 A, 30 VAC/60 VDC, POLYPROPYLENE AND PVC, SILICONE
Pomona Electronics5053-36-2
Pomona 5053-36-2 Test Leads, Micrograbber Test to Stacking Banana Plug Patch Cord, 36", Red
Pomona Electronics5053-36-0
Pomona 5053-36-0 Test Leads, Micrograbber Test to Stacking Banana Plug Patch Cord, 36", Black
ALLIGATOR CLIP, MINI ALLIGATOR, 0.25 IN. SQUARE PIN RECEPTACLE, ABS, 22 AWG
ALLIGATOR CLIP MINI ALLIGATOR 0.25 IN. SQUARE PIN RECEPTACLE ABS 22 AWG
Test Lead, 0.025" Sq. Pin Jack, Red, 12"; |Mueller Electric BU-8080-E-12-2

Descriptions

Descriptions of Pomona Electronics 5142-K-48 provided by its distributors.

TEST CLIP, SMD TEST TWEEZER, BNC MALE, 2, 48", 20 AWG, PVC, BLACK, 50 C, 0.087"
Pomona 5142-K-48 SMD Test Tweezers With BNC Male, 48” Long, 3 A, 50 Ohms, Black/Red
POMONA 5142-K-48 TEST LEAD, 1.219M, 60V, 3A
Test Connectors, Probes & Testleads SMD TEST TWZ/BANANA
TEST LEAD, SMD TEST TWEEZER-BNC PLUG/48"
SMD TEST TWEEZERS WITH BNC (M), 4 FT, 48 INCHES
TEST LEAD, SMD TEST TWEEZER-BNC PLUG/48"; Test Connector Type A: SMD Test Tweezer; Test Connector Type B: BNC Plug; Voltage Rating: 60VDC; Current Rating: 3A; Insulator Colour: -; Lead Length - Metric: 1.219m; Lead Length - Im

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5142-K-48.
  • 5142K48