Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 6244-48-2

Pomona 6244-48-2 Minigrabber Test Clip To Banana Plug, 48" Long, 5 A, 300 V, Red, 6244 Series
$ 16.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6244-48-2.

IHS

Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+134%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics6244-48-0
Pomona 6244-48-0 Minigrabber Test Clip To Banana Plug, 48" Long, 5 A, 300 V, Black, 6244 Series
Test Lead Assembly; |Mueller Electric BU-1120-A-48-2
Test Lead Assembly; |Mueller Electric BU-1120-A-48-0
Pomona Electronics3782-36-5
Pomona 3782-36-5 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Green, 3782 Series
Pomona Electronics3782-36-6
Pomona 3782-36-6 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Blue, 3782 Series
Mueller Electric Test Lead, 0.9m, Black, 5A, Plug, Clip Connector

Descriptions

Descriptions of Pomona Electronics 6244-48-2 provided by its distributors.

Pomona 6244-48-2 Minigrabber Test Clip To Banana Plug, 48" Long, 5 A, 300 V, Red, 6244 Series
Pomona Minigrabber Test Clip Leads RTAngle DMM Plug for CAT II 300V
TEST CLIP TEST CLIP TO SHEATHED BANANAPLUG BERYLLIUM COPPER GOLD PLATED
Test Leads MINIGRABBER TST CLIP RIGHT ANGLE,RED
Test Connectors, Probes & Testleads MINGRABBER TEST C
TEST LEAD BANANA TO GRABBER 48"
MiniGbr WRt Angle, Red 1909291 5Each
CONNECTOR ASSEMBLIES, IC CLIPS TEST
TEST LEAD, RED, 1.219M, 300V, 5A; Test Connector Type A: Hook Clip; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 300Vrms; Current Rating: 5A; Insulator Colour: Red; Lead Length - Metric: 1.219m
Contact A = Minigrabber Test Clip / Contact B = Banana Plug, 4 mm, 90° / Rated Voltage AC V = 300 / Rated Voltage DC V = 300 / Rated Current A = 5 / Contact Material = Gold-Plated Beryllium Copper / Contact Material = Nickel-Plated Brass / Insulation Material = Polyamide / Insulation Material = Polypropylene / Cross-Section mm² = 0.75 / Lead Length m = 1.22 / Overall Length m = 1.33 / Safety Category = CAT II / Lead Colour = Red

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6244-48-2..
  • 6244482