Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5697-72

Pomona 5697-72 BNC Male Cable withoutBoot, 50 Ohm, 72in Cable Length, 500 V, 5697 Series
$ 26.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5697-72.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics5697-60
Pomona 5697-60 BNC Male Cable withoutBoot, 50 Ohm, 60in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-24
Pomona 5697-24 BNC Male Cable withoutBoot, 50 Ohm, 24in Cable Length, 500 V, 5697 Series
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Pomona Electronics 5697-72 provided by its distributors.

Pomona 5697-72 BNC Male Cable withoutBoot, 50 Ohm, 72in Cable Length, 500 V, 5697 Series
RF Cable Assemblies BNC ML 50OHM CBL 72"
Cable Assembly Coaxial 1.82m BNC to BNC M-M
CABLE ASSY 72 IN. RG58C/U NON BOOTED BLACK JACKET UL LISTED
Test Connectors, Probes & Testleads BNC ML 50OHM CBL 72
BNC (M) Cable W/O Boot, 50 Ohm, 72'
COAXIAL CABLE, RG-58C/U, 72IN, BLACK; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.8m; Coaxial Cable Type: RG58C; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Impedance: 50ohm; Jacket Col

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1905821
  • 5697-72.