Pomona Electronics 3925-5

Pomona 3925-5 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Green, 3925 Series
$ 15.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3925-5.

Farnell

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona Electronics4555-0
Pomona 4555-0# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Black, Bulk, 4555 Series
Pomona Electronics3925-3
Pomona 3925-3 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Orange, 3925 Series
Hirschmann930126101
Alligator Clip, 6 Mm, 6 A, Red; |Hirschmann Test And Measurement 930126101
Hirschmann930126102
Alligator Clip, Blue , Ak 10; |Hirschmann Test And Measurement 930126102
Hirschmann931272101
Hirschmann SKS AGF Krokodilklem - 931272101
Pomona ElectronicsMG-B-12-0
Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series

Descriptions

Descriptions of Pomona Electronics 3925-5 provided by its distributors.

Pomona 3925-5 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Green, 3925 Series
Test Connectors, Probes & Testleads MINI TEST CLIP GRN
CLIP TEST GOLD PLATED BERYLLIUM COPPER 5 A 0.12 IN. GREEN
Conn Test Clip 1 POS ST Cable Mount 1 Port
Minigrabber 10Pkg Green 1924819
MINIGRABBER GREEN SOLDER 0.090"
TEST CLIP, 64.52MM, 30VAC/60VDC, 5A, GRN; IC Case Styles: -; No. of Contacts: 1Contacts; Pitch Spacing: -; Contact Plating: Gold Plated Contacts; Product Range: 3925 Series; SVHC: No SVHC (15-Jun-2015); Connector Tip Style: Hoo

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3925-5.