Pomona Electronics 3925-3

Pomona 3925-3 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Orange, 3925 Series
$ 11.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3925-3.

Newark

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona Electronics4555-0
Pomona 4555-0# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Black, Bulk, 4555 Series
Pomona Electronics3925-5
Pomona 3925-5 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Green, 3925 Series
Hirschmann930126101
Alligator Clip, 6 Mm, 6 A, Red; |Hirschmann Test And Measurement 930126101
Hirschmann930126102
Alligator Clip, Blue , Ak 10; |Hirschmann Test And Measurement 930126102
Hirschmann931272101
Hirschmann SKS AGF Krokodilklem - 931272101
Pomona ElectronicsMG-B-12-0
Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series

Descriptions

Descriptions of Pomona Electronics 3925-3 provided by its distributors.

Pomona 3925-3 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Orange, 3925 Series
Test Connectors, Probes & Testleads MINI TEST CLIP ORG
Conn Test Clip 1 POS ST Cable Mount 1 Port
TEST CLIP GLASS FILLED NYLON (INSULATION) ORANGE
Minigrabber 10Pkg Orange 1924784
Ic Test Clip, 1Pos, 5A, Orange, Pk10; Ic Case Styles:-; No. Of Contacts:1Contacts; Pitch Spacing:-; Contact Plating:Gold Plated Contacts; Product Range:Minigrabber 3925 Series; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Pomona 3925-3.
MINIGRABBER ORANGE SOLDER 0.090"

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3925-3.