What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 2269-0

Pomona 2269-0# Double Banana Jack, Panel Mount, 15 A, Tin Plated, Black, Bulk, 2269 Series
$ 6.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2269-0.

IHS

Datasheet1 page18 years ago

Farnell

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.42%

CAD Models

Download Pomona Electronics 2269-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-480707-0
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-1
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω Impedance, TH Termination
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 10 Position 4.2 mm Straight Panel Mount Bag|Box
TE Connectivity178803-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Pomona Electronics 2269-0 provided by its distributors.

Pomona 2269-0# Double Banana Jack, Panel Mount, 15 A, Tin Plated, Black, Bulk, 2269 Series
Pomona 2269-0 Banana Jack 15A at 33VAC/70VDC Contents: (2) Black Banana Plug
DBL BANANA JACK BULK (BLACK) | Pomona Electronics 2269-0#
POMONA 2269-0 Double Banana Jack,30VAC/60VDC,Black
Double Banana Jack, Panel Mount, Black Base
Conn Banana F/F 2 POS ST Panel Mount 2Port
Banana Connectors PNL MT DBL BAN JK BK
Insulated Double Banana Jack-black
@DBL BANANA JACK (BLACK) <CA(10)
DOUBLE BANANA JACK, 15A, TURRET, BLACK; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 2.5kV; Contact Plating: Tin Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1932956
  • 2269-0#
  • 2269-0.