Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 5449283

Pluggable Terminal Blocks BCVP-350W- 6 GN 3.5 MM PLUG
$ 5.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 5449283.

IHS

Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 5.47
$ 5.592
Stock
1,146
43,845
Authorized Distributors
2
6
Gender
-
Female
Pitch
3.5052 mm
3.5 mm
Number of Positions
6
6
Number of Rows
-
1
Mount
Free Hanging
Screw
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-07-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-29
LTD Date2018-12-31

Related Parts

Conn Pluggable Mini Terminal Blocks F 6 POS 3.5mm Screw RA Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 6 Circuits
Weidmuller1597400000
Conn Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 10A Box
Phoenix Contact1790302
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 250V; Push-in

Descriptions

Descriptions of Phoenix Contact 5449283 provided by its distributors.

Pluggable Terminal Blocks BCVP-350W- 6 GN 3.5 MM PLUG
Barrier Strip Terminal Block
TERM BLOCK PLUG 6POS 3.5MM

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG