Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790302

Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 250V; Push-in
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790302.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-56.36%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1639510000
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1790331
Terminal block; PCB; Plug; Female Sockets; 12 position; 8A; 250V; Push-in
Phoenix Contact1790496
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 250V; Push-in
Phoenix Contact1863042
Conn Terminal Block F 6 POS 3.5mm Screw ST Panel Mount 8A Cardboard
Weidmuller1615820000
Conn Terminal Block SKT 6 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1638820000
Conn Terminal Block SKT 6 POS 3.5mm Screw ST Cable Mount 8A Box

Descriptions

Descriptions of Phoenix Contact 1790302 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 250V; Push-in
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Pluggable Terminal Block, 3, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact DFMC 1,5/ 3-STF-3,5
TERM BLOCK PLUG 6POS STR 3.5MM / 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Phoenix,PCBplug connector,DFMC1,5/3-STF-3,5,Phoenix Contact 3.5mmpitch6pPlug-in terminal blocks plug, DFMC 1.5/ 3-STF-3.5series, 250 V, Spring type terminal block, green
Plug, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 3 with 6 contacts, pitch: 3.5 mm, connection method: spring-cage connection, color: green, contact surface: tin
Female header Rating to EN: 8 A @ 160 VAC/VDC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1790302 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 3.5 mm Series: DFMC Termination type: Spring Clamp Terminals Poles: 3 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/VDC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: DFMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, non-greased contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/ 3-STF-3,5