Descriptions of Phoenix Contact 3213140 provided by its distributors.
Conn Feed-Through Modular Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 192A
Terminal Block Connector; DIN Rail; Feed Thru; Screw; 4 to 3/0 AWG; Gray; 20.3 mm W
High current terminal, screw connection, 16-95 mm², 1 pole, 192 A, 8 kV, gray, 3213140
Modular Terminal Block, 192A, 95mm2, 1 Row(s), 1 Deck(s)
Phoenix,High current terminal block,UKH70,Phoenix Straight-through terminal block , UKH 70series, single layer, grey, screw termination, 192A
High-current terminal block, nom. voltage: 1000 V, nominal current: 192 A, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 70 mm2, cross section: 16 mm2 - 95 mm2, mounting type: NS 35/7,5, NS 35/15, NS 35/15-2,3, NS 32, color: gray
Buy the Phoenix Contact 3213140 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3213140 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Min. AWG = 4 / Wire Size mm2 Max. mm² = 95 / Wire Size mm2 Min. mm² = 16 / Wire Size mm2 Nominal mm² = 70 / Wire Connection Method = Screw / Current Rating A = 192 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 20.3 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0