Descriptions of Phoenix Contact 3210936 provided by its distributors.
Component terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 500 mA, 6 kV, gray, 3210936
Conn Component Terminal Block F 4 POS Push-In Spring T DIN Rail 0.5A
Dinrail Terminal Block, 4Way, 12Awg, Gry; |Phoenix Contact 3210936
PT Series Feed-Through modular Terminal Block AWG: 26 - 12
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s)
Phoenix,PTTB2,5-DIO/U-O,Component terminals,Phoenix Double layer terminal, PTTB 2.5-DIO/U-Oseries, double layer, grey, Push-in termination, 20A
Component terminal block, with integrated 1N4007 diode, nominal current: 0.5 A, number of connections: 4, connection method: Push-in connection, Rated cross section: 2.5 mm2, 1st and 2nd level, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3210936 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3210936 is a direct replacement for existing installations.