Descriptions of Phoenix Contact 3210570 provided by its distributors.
Conn Feed-Through Modular Terminal Block F 4 POS T DIN Rail 22A
Phoenix Contact PTTB 2.5 BU Series, Double Layer Terminal Block, Blue, Push-In Termination, 22A
Terminal Block, 4Pos, 2Level, 22A, 500V; |Phoenix Contact 3210570
Double level terminal, push-in connection, 0.14-4.0 mm², 22 A, 6 kV, blue, 3210570
Terminal Block; Double-Level; 26 to 12 AWG; 5.2mm; Blue
Modular Terminal Block, 22A, 4mm2, 2 Row(s), 2 Deck(s)
Double-level terminal block, nom. voltage: 500 V, nominal current: 22 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 22 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Blue / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0