Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210211

Push in Technology Feed Through Modular Terminal Block 26-12 AWG Pt Series

$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210211.

IHS

Datasheet67 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+148%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity282836-4
TE Connectivity PCB Terminal Block, Buchanan Series, 4-Pos, 5mm Pitch, TH, Screw, Green
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3044542
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 24A
Phoenix Contact3209578
Terminal block [Phoenix Contact] PT 2,5-QUATTRO Terminal block 4046356329859

Descriptions

Descriptions of Phoenix Contact 3210211 provided by its distributors.

PUSH IN TECHNOLOGY FEED THROUGH MODULAR TERMINAL BLOCK 26-12 AWG PT SERIES
Conn Double-Level Terminal Block F 4 POS T DIN Rail 22A
Modular Terminal Block, 22A, 4mm2, 1 Row(s), 2 Deck(s)
Block Terminal 500V 22A 26-12 AWG Gray
Phoenix,Double layer terminal block,PTTBS2,5-PV,Phoenix Double layer terminal, PTTBS 2.5-PVseries, grey, Push-in termination, 26A
Phoenix Contact Multi-Level w/ Equipotential Bonder Desk Design Terminal Block; PTTBS 2.5-PV ; 20A; 300V; 2-Level; #24 - #12; Push-In Connection; Gray
Double-level terminal block, with equipotential bonder, nom. voltage: 500 V, nominal current: 22 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 22 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = DNV / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Standards Met = LR / Standards Met = RS / Standards Met = IECEE CB / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 110 / Series = PTTBS

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG