Phoenix Contact 3209565

Phoenix Contact 3209565 Terminal Block 5.2mm Green-Yellow
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3209565.

element14 APAC

Datasheet25 pages9 years ago

Electro Sonic

TodayComponents

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-25.24%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green

Descriptions

Descriptions of Phoenix Contact 3209565 provided by its distributors.

Phoenix Contact 3209565 Terminal Block 5.2mm Green-Yellow
Conn Terminal Block Ground Modular 3 POS ST DIN Rail 28A
Avnet Japan
Phoenix Contact Ground - Multi-Conductor Terminal Block; PT 2.5-TWIN-PE; 1-Level; #26 - #12; Push-In Connection; Green-Yellow
Phoenix,Ground terminal,PT2,5-TWIN-PE,Phoenix Ground terminal block, PTU 2.5-TWIN-PEseries, single layer, green/yellow, Push-in termination
Protective conductor terminal block, number of connections: 3, connection method: Push-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal Block, Din Rail, 3Pos, 12Awg; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Push In; Rated Current:28A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 2,5-TWIN-PE
Terminal block Manufacturer Article n°: 3209565 Colour: Green-Yellow Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 3 Cross-section, flexible: 0.14...2.5 mm² Cross-section, rigid: 0.14...4 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3209565 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3209565 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 2,5-TWIN-PE
  • PT2,5-TWIN-PE