Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3209015

Sensor/actuator terminal block, 18 A, 250 V, 3209015, STIO 2, 5/3-2B/L
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3209015.

IHS

Datasheet41 pages3 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.94%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
Phoenix Contact3209578
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3209578
Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact

Descriptions

Descriptions of Phoenix Contact 3209015 provided by its distributors.

Sensor/actuator terminal block, 18 A, 250 V, 3209015, STIO 2,5/3-2B/L
Phoenix Contact Sensor/Actuator Terminal Block; STIO 2.5/3-2B/L; 3-Level; 18A; 300V; #28 - #12; Gray
Sensor/Actuator Terminal Block F 4 POS T DIN Rail 18A
Phoenix,STIO2,5/3-2B/L,Sensor/Actuator terminals,Phoenix Rail type terminal block, STIO Cliplineseries, third floor, grey, Spring clamp termination, 18A
Initiator/actuator terminal block, nom. voltage: 250 V, nominal current: 18 A, number of connections: 4, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 18 / Voltage Rating V = 250 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG