What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3208537

Conn Double-Level Terminal Block 4 POS G DIN Rail/T DIN Rail
$ 9.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3208537.

Electro Sonic

Datasheet17 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Phoenix Contact1414129
Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 17.5A
Weidmuller1036300000
WEIDMULLER PE TERMINAL, DOUBLE-TIER, SCREW CONNECTION, 2.5MM2, 300A (2.5MM2), GREEN/YELLOW

Descriptions

Descriptions of Phoenix Contact 3208537 provided by its distributors.

Conn Double-Level Terminal Block 4 POS G DIN Rail/T DIN Rail
Term Block; DIN-Rail; Double-Level; Ground; Push-in; 3.5mmSpng; 26-14AWG; GRN-YL
Modular Terminal Block, 1.5mm2, 1 Row(s), 2 Deck(s)
Protective conductor double-level terminal block, number of connections: 4, connection method: Push-in connection, 1st and 2nd level, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Push-In / Number of Levels = 2 / Terminal Block Colour = Green / Yellow / Pitch mm = 3.5 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG