Descriptions of Phoenix Contact 3205077 provided by its distributors.
QTC 1.5-QUATTRO; terminal block, din rail, 4 conductor, 17.5 A, 800 V, 24-16AWG
Through terminal block, quick connection, 0.25-1.5 mm², 4 pole, 17.5 A, 8 kV, gray, 3205077
Standard Feed-Thru Terminal Block 17.5A 800V - QTC15-QUATTRO
Conn Feed-Through Terminal Block F 4 POS Quick-Connect ST T DIN Rail 17.5A
Phoenix Contact 3205077 Terminal Block 5.2mm 17.5A Grey
Phoenix,Straight-through terminal block,QTC1,5-QUATTRO,Phoenix Straight-through terminal block , QTC 1.5-QUATTROseries, single layer, grey, Quick connect termination, 17.5A
Feed-through terminal block, nom. voltage: 800 V, nominal current: 17.5 A, number of connections: 4, connection method: Quick connection, Rated cross section: 1.5 mm2, 1 level, cross section: 0.25 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/7,5, color: gray
Buy the Phoenix Contact 3205077 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3205077 is a direct replacement for existing installations.