Phoenix Contact 3200836

Insulated twin wire end ferrule, 2.5 mm², 18.5 mm/10 mm long, DIN 46228/4, blue, 3200836
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200836.

IHS

Datasheet6 pages5 years ago

Farnell

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+22.57%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

PanduitFSD80-12-D
CONN FERRULE DIN 14AWG BLUE / Blue Wire Ferrule Connector DIN 14 AWG (2.50mm2) Single Wire
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 1/4 (M6) Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 10 (M5) Length 22.48mm
PanduitFSD80-8-D
Insulated Ferrule, single wire, 14 AWG (2.5mm), .31(8.0mm) pin length, blue DIN end sleeve
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R

Descriptions

Descriptions of Phoenix Contact 3200836 provided by its distributors.

Insulated twin wire end ferrule, 2.5 mm², 18.5 mm/10 mm long, DIN 46228/4, blue, 3200836
Phoenix,AI-TWIN2X2,5-10BU,Cold head,Phoenix Contact Blue bootlace ferrule kit Insulated terminal, 10mmLead length, 2.9mmPin diameter
Ferrules, for two 2.5 mm² conductors, sleeve length: 10 mm, with plastic collar, galvanically tin-plated, color: blue, color range according to NF C 63-023, CSA-certified
Buy the Phoenix Contact 3200836 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3200836 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG