What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3100305

Standard Feed-Thru Terminal Block 17.5A 400V - MT15

$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3100305.

IHS

Datasheet6 pages7 years ago

Farnell

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-19.33%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020040000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 24A
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3100305 provided by its distributors.

Standard Feed-Thru Terminal Block 17.5A 400V - MT15
Phoenix Contact 3100305 Din Rail Terminal Block Screw 4.2mm 17.5A
Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 17.5A
Modular Terminal Block, 17.5A, 1.5mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block Micro Terminal 2 POS ST DIN Rail 15A
Avnet Japan
Feed-through modular terminal block, Type of connection:ÿScrew connection, Cross section: 0.14 mmýÿ-ÿ1.5 mmý, AWGÿ26ÿ-ÿ16, Width:ÿ4.2 mm, Color:ÿgray, Mounting type:ÿNS 15
Phoenix,Micro terminal,MT1,5,Phoenix Contact Phoenix standard Din DIN Rail Terminal Block Screw Tightening, single layer, 26 → 16 AWGgrey, 17.5A, MT 1.5 series400 V0.14 → 1.5mm²
Micro terminal, nom. voltage: 400 V, nominal current: 17.5 A, number of connections: 2, connection method: Screw connection, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 15, color: gray
Mounting Type = DIN Rail Mount / Gender = Socket / Pitch mm = 5.2 / Poles = 1 / Current Rating A = 24 / Voltage Rating V = 500 / Legend = None / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Spring Clamp / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Series = SC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3042340