Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3074143

Conn Ground Modular Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 125A
$ 20.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3074143.

IHS

Datasheet13 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-20.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1853010
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact3045211
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 41A
Phoenix Contact1715921
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity776309-1
Connector Housing Receptacle 2 Position 6mm Crimp Straight Cable Mount

Descriptions

Descriptions of Phoenix Contact 3074143 provided by its distributors.

Conn Ground Modular Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 125A
Terminal Block, 2Pos, 1Level, Screw; |Phoenix Contact 3074143
Phoenix Contact Ground - Feed-Through Terminal Block; USLKG 35 N; #8 - #2; Screw Connection; Green-Yellow
Phoenix,Ground terminal,USLKG35N,Phoenix Rail type terminal block, USLKG 35 Nseries, single layer, screw termination, 125A
Protective conductor terminal block, number of connections: 2, connection method: Screw connection, Rated cross section: 35 mm2, cross section: 10 mm2 - 35 mm2, mounting method: PE foot with mounting screw, M5, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Buy the Phoenix Contact 3074143 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3074143 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG