Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3064137

Component terminal block, screw connection, 0.14-4.0 mm², 2 pole, 500 mA, 8 kV, gray, 3064137
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3064137.

IHS

Datasheet47 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-9.10%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1414006
Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 24A
Phoenix Contact1894804
Modular Terminal Block, 2A, 2 Row(s), 1 Deck(s)
Phoenix Contact1881325
Terminal Block Plug; 4 A; 80 V; 2.5 mm; 2; 1.5 kV; 160 V; PA; 8 mm; 2.5 mm
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776226-1
Strip Terminal Block, 3A, 0.24mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3064137 provided by its distributors.

Component terminal block, screw connection, 0.14-4.0 mm², 2 pole, 500 mA, 8 kV, gray, 3064137
Conn Component Terminal Block F 2 POS Screw T DIN Rail 0.5A
Component term block; Screw conn; AWG:26-12; W:5.2mm; gray; NS35/7 5 NS35/15
Modular Terminal Block, 0.5A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,UT2,5-MTD-DIO/L-R,Component terminals,Phoenix Component wiring strip, UT 2.5-MTD-DIO/L-Rseries, single layer, grey, Screw-down terminations
Component terminal block, with integrated 1N4007 diode, nominal current: 0.5 A, number of connections: 2, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG