Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1414006

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 24A
$ 2.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1414006.

Electro Sonic

Datasheet12 pages6 years ago

TodayComponents

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+520%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1894804
Modular Terminal Block, 2A, 2 Row(s), 1 Deck(s)
Phoenix Contact3064137
Conn Component Terminal Block F 2 POS Screw T DIN Rail 0.5A
Phoenix Contact1881448
Terminal Block, Header, 2.5 mm, 2 Ways, 4 A, 160 V, Through Hole Right Angle
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTOQ02B150
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
TE Connectivity1776226-1
Strip Terminal Block, 3A, 0.24mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1414006 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 24A
Terminal Block, Mbk 2,5/E Rohs Compliant: Yes |Phoenix Contact 1414006
TERMINAL BLOCK 24-14 AWG SCREW 0.2 TO 2.5 MM 5.2 MM GRAY MBK SERIES
Phoenix Contact MBK 2.5/E Mini Straight Terminal Block, Single Row, Gray, Screw Termination, 24A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Feed-through modular terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 2.5 mm², AWG 24 - 14, Width: 5.2 mm, Color: gray, Mounting type: NS 15
Buy the Phoenix Contact 1414006 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1414006 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 250 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = PRS / Combustibility Class = UL 94 V-2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG