Descriptions of Phoenix Contact 1881325 provided by its distributors.
Terminal Block Plug; 4 A; 80 V; 2.5 mm; 2; 1.5 kV; 160 V; PA; 8 mm; 2.5 mm
Conn PC Terminal Block F 2 POS 2.5mm Push-In Spring ST Cable Mount 4A Cardboard
2-Pos Barrier Strip Terminal Block, 4A, 100V, 2.5mm Pitch, Screwless
Terminal Connector Plug Female 4A 100V 2-Pos. - FK-MC05/2-ST-25
2 1 2.5mm Green Pluggable System Terminal Block ROHS
Phoenix,PCBplug connector,FK-MC0,5/2-ST-2,5,Phoenix Contact 2.5mmpitch2pPlug-in terminal blocks, FK-MCseries, push spring
TERMINAL BLOCK, PLUGGABLE, 2POS, 20AWG; Pitch Spacing: 2.5mm; No. of Positions: 2Ways; Wire Size (AWG): 26AWG to 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Push In; Rated Current: 4A; Rated Voltage: 125V; Produc
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FK-MC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard