Descriptions of Phoenix Contact 3064085 provided by its distributors.
Standard Feed-Thru Terminal Block 24A 800V - UT25-MTD
Conn Universal Terminal Block F 2 POS Screw T DIN Rail 24A
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3064085 UT Screw Terminal 5.2mm grey 1pc compact design
Phoenix,Straight-through terminal block,UT2,5-MTD,Phoenix Straight-through terminal block , UT 2,5series, grey, screw termination, 24A
Phoenix Contact Feed Through for Disconnect/Test Disconnect Terminal Block; UT 2.5-MTD; 20A; 600V; #26 - #12; Screw Connection; Gray
Universal terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.14 mmýÿ-ÿ4 mmý, AWGÿ26ÿ-ÿ12, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray