Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3059265

Through terminal block, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, blue, 3059265
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3059265.

Phoenix Contact

Datasheet10 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1054%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity282836-4
TE Connectivity PCB Terminal Block, Buchanan Series, 4-Pos, 5mm Pitch, TH, Screw, Green
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3044542
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 24A
Phoenix Contact3209578
Terminal block [Phoenix Contact] PT 2,5-QUATTRO Terminal block 4046356329859

Descriptions

Descriptions of Phoenix Contact 3059265 provided by its distributors.

Through terminal block, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, blue, 3059265
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 30A
TERM BLOCK FEED-THRU 0.14MM - 6MM AWG:26-10 SCREW CONN W:6.2MM UTTB 4-PV BU
Phoenix Contact Multi-Level Terminal Block; UTTB 4-PV BU; 30A; 600V; 2-Level; #26 - #10; Screw Connection; Blue
DIN Rail Terminal Blocks UTTB 4-PV BU
Phoenix Contact Aansluitklem UTTB 4-PV BU - 3059265
30A, 6mm2, 2 Row(s), 2 Deck(s)
CONN TERM BLK FEED THRU 14-26AWG
Feed-through terminal block, with equipotential bonder, nom. voltage: 800 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG