Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1880430000

Weidmüller fuse terminal block, Wseries, single layer, Black, Screw-down terminations, 15A
$ 9.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1880430000.

IHS

Datasheet4 pages17 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+112%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1880390000
Weidmüller Fuse Terminal Block, W Series, Single Row, Black, Screw Mount, 15A
Phoenix Contact3047413
Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 6 kV, gray, 3047413
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile
Weidmuller1886550000
Weidmüller Fuse Terminal Block, W Series, Single Layer, Black, Screw Termination, 6.3A
Phoenix Contact3047400
Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw Cable Mount 30A
Weidmuller0376860000
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 6.3 A, 0376860000

Descriptions

Descriptions of Weidmuller 1880430000 provided by its distributors.

Weidmüller fuse terminal block, Wseries, single layer, Black, Screw-down terminations, 15A
WEIDMULLER 1880430000 FUSED TERMINAL BLOCK, 6.3x32MM, SCREW, 30-10AWG
Fuse terminal block, 2 pole, 0.5-4.0 mm², 250 V, 6.3 A, 1880430000
Modular Terminal Block, 15A, 4mm2, 1 Row(s), 1 Deck(s)
Fuse terminal, Screw connection, Fuse isolator, One end without connector, Screw connection, 4 mm², 500 V, 6.3 A, 6.3 x 32 mm (1/4 x 1 1/4"), black WSI 4/2
FUSED TERMINAL BLOCK, 6.3x32MM, SCREW, 30-10AWG; No. of Positions:2Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:15A;
Weidmuller Fuse Terminal Block, 1-Tier, Series: W Series, 500 V AC, 6.3 A, 22 to 10 AWG Wire, 10 mm Wire Strip Length, M3 Terminal, 0.5 to 0.8 N-m Torque, Snap-Fit Mounting, Screw-On Side Connection, -50 to 120 deg C, Wemid, Black, 3.213 in H x 0.358 in W x 2.106 in D Dimensions
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 6.3 / Voltage Rating V = 250 / Number of Levels = 1 / Terminal Block Colour = Black / Standards Met = CE / Standards Met = CSA / Standards Met = DNVGL / Standards Met = EAC / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER