Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3046184

Terminal Block; 1; 2; 26-10; 800; 41 A; 8 kV; M 3; 0.6 Nm (Min.); PA; Screw

$ 1.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046184.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-35.89%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3044089
Terminal block [Phoenix Contact] UT 2,5 BU Terminal block 4017918960353
TE Connectivity / AMP284065-2
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP284053-2
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity284056-2
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 3046184 provided by its distributors.

Terminal Block; 1; 2; 26-10; 800; 41 A; 8 kV; M 3; 0.6 Nm (Min.); PA; Screw
FEED-THROUGH TERMINAL BLOCK 32A 800V SCREW CONNECTION 26-10 AWG GRAY UT SERIES
Standard Feed-Thru Terminal Block 30A 600V - UT4-MTD
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 32A
Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,UT4-MTD,Phoenix Straight-through terminal block , UT 4-MTD RDseries, single layer, grey, Screw-down terminations, 32A
Phoenix Contact Feed-Through for Disconnect/Test Disconnect Terminal Block; UT 4-MTD; 30A; 600V; 1-Level; #26 - #10; Screw Connection; Gray
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact UT 4-MTD

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 4-MTD
  • UT 4MTD
  • UT4-MTD