Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3045347

Phoenix, UPBV2, 5/1-M, plug-in parts, Conn Terminal Block F 1 POS Screw ST Cable Mount 24A

$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3045347.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+106%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3045318
Conn Terminal Block F 1 POS Screw ST Cable Mount 24A
Phoenix Contact3045376
Conn Terminal Block F 1 POS Screw ST Cable Mount 24A
Phoenix Contact3051072
Phoenix,QP1,5/1-R,plug-in parts,Conn Terminal Block F 1 POS ST Cable Mount 17.5A
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 1 Contact(S), Male And Female, Solder Terminal, Plug
Weidmuller1526560000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 3045347 provided by its distributors.

Phoenix,UPBV2,5/1-M,plug-in parts,Conn Terminal Block F 1 POS Screw ST Cable Mount 24A
CONN CENTER ELEMENT SCREW CONN 1 26-12 AWG GRAY 5.2 MM W 47 MM H UT-COMBI SERIES
Terminal Connector Plug Female 1 500 V Nominal 1 Level
TERMINAL BLOCK, PLUGGABLE, 1WAY, GREY;
Mod Plug; Bridgeable; MIDDLE ELEMENT - Horizontal Entry; Screw Conn.
DIN Rail Terminal Blocks UPBV 2.5/1-M
Phoenix Contact Connector UPBV 2,5/ 1-M - 3045347
UPBV 2 5/ 1-M UT-COMBI male connector
Plug, nom. voltage: 500 V, nominal current: 24 A, number of positions: 1, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2- 4 mm2, color: gray
Accessory Type = Plug / Accessory Colour = Grey / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Poles = 1 / Length mm = 20.5 / Height mm = 47

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG