Descriptions of Phoenix Contact 3044115 provided by its distributors.
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, blue, 3044115
Feed Through Terminal Block/2Pin,1KV,32A,4mm²,AWG:26-10,W:6.2mm,Scrw,CLR: Blu
FEED-THROUGH TERMINAL BLOCK 32A 1000V SCREW CONNECTION 26-10 AWG W 6.22MM BLUE
Terminal block [Phoenix Contact] UT 4 BU Terminal block 4017918960384
Conn Universal Terminal Block F 2 POS Screw ST T DIN Rail 32A
Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,UT4BU,Phoenix Straight-through terminal block , UT 4 BUseries, single layer, Blue, screw termination, 32A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Buy the Phoenix Contact 3044115 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3044115 is a direct drop-in replacement for existing installations and ships ready for integration.