What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3043043

Conn PC Terminal Block F 1 POS ST Cable Mount 24A

$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3043043.

Phoenix Contact

Datasheet11 pages1 year ago
Technical Drawing1 page0 years ago

Farnell

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+28.56%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock
Phoenix Contact3210127
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact3043019
Terminal Block, Pluggable, 1Way; |Phoenix Contact 3043019
Phoenix Contact3045145
Terminal Block; PCB; Plug; Screw Conn; 1Pos; 5.2mmPitch; 26-12AWG; COMBI; Gray; 24A; 500V

Descriptions

Descriptions of Phoenix Contact 3043043 provided by its distributors.

Conn PC Terminal Block F 1 POS ST Cable Mount 24A
Terminal Connector Plug Female 24A 500V 1-Pos. - SP25/1-M
Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
COMBI plugs, Type of connection:ÿSpring-cage connection, Cross section: 0.08 mmýÿ-ÿ4 mmý, AWGÿ28ÿ-ÿ12, Width:ÿ5.2 mm, Height:ÿ39 mm, Color:ÿgray
Plug, nom. voltage: 500 V, nominal current: 24 A, number of positions: 1, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2- 4 mm2, color: gray
Accessory Type = Plug / Accessory Colour = Grey / Standards Met = UL Listed / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = LR / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Poles = 1

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG