Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3041024

Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3041024
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3041024.

Phoenix Contact

Datasheet8 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Farnell

Amar Radio Corporation

Inventory History

3 month trend:
-2.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-480416-0
FASTON 250 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480416-0 | TE Connectivity
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Phoenix Contact0404033
Phoenix Terminal block, surface mount, screw termination, 1.5 → 16 mm²wire_gauge, 76A

Descriptions

Descriptions of Phoenix Contact 3041024 provided by its distributors.

Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, gray, 3041024
TERMINAL BLOCK, PLUGGABLE, 1WAY;
Phoenix,SPV2,5/1-L,plug-in parts,Phoenix Contact Plug-in terminal blocks plug, SPV 2.5/ 1-Lseries
DIN Rail Terminal Blocks SPV 2.5/1-L
1Pin,24A,500V,.08-4mm ,AWG:28-12,W:5.2mm:LftElmt
Phoenix Contact Connector SPV 2,5/ 1-L - 3041024
Plug; Spring Cage Conn; 1 Pos.; AWG:28-12; Gray
SPV 2 5/ 1-L ST-COMBI connector not
Plug, nom. voltage: 500 V, nominal current: 24 A, number of positions: 1, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2- 4 mm2, color: gray
Plug Dimensions L x W x H: 23.4 x 5.2 x 34 mm Manufacturer Article n°: 3041024 Colour: Grey Connection: Spring Clamp Terminals / Plug Connection Housing Material: Polyamide (PA/Nylon) Series: ST Cross-section, flexible: 0.08...2.5 mm² Cross-section, rigid: 0.08...4 mm² Poles: 1 Rated voltage: 500 VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG