Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036893

Plug-in bridge, pitch: 5.2 mm, number of positions: 4, nominal current: 24 A, color: blue
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036893.

Phoenix Contact

Datasheet5 pages2 years ago

IHS

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+89.27%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity2169806-1
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
Conn Lamp Header HDR 5 POS 2.3mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 3036893 provided by its distributors.

Plug-in bridge, pitch: 5.2 mm, number of positions: 4, nominal current: 24 A, color: blue
Phoenix Contact 3036893 Plug-in Bridge FBS 4-5 BU 4 Positions Blue
Plug In Bridge, Tb, 4Pos, 5.2Mm, Bule; |Phoenix Contact 3036893
Phoenix,Plug-in bridge,FBS4-5BU,Phoenix Jumper strip, FBS4-5 BUseries, for modular terminal blocks
Phoenix Contact Plug-in bridge; 4-Pole; Color:ÿBlue
Conn Accessories, Plug-In Bridge M 4 POS 5.2mm ST
Terminal Block Tools & Accessories FBS 4-5 BU
Jumper, 4 pole for terminal block, 3036893
CROSS-CONNECTOR / JUMPER POS 4 BLUE FBS SERIES
Terminal Block Accessory, Jumper Item

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG