Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3032208

Plug-in bridge, pitch: 6.2 mm, number of positions: 20, nominal current: 32 A, color: blue
$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3032208.

Phoenix Contact

Datasheet5 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity87077-2
Keying Plug 0.60 in. L x 0.68 in. W Nylon For 0.600 in. High Housing
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Header 2 Row Vertical Polarizing Peg 20Pin SMT/Glow Wire Tin Plate Kinked Leads
Pin Header, 20 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity9-215083-0
Conn IDC Connector M 20 POS 1.27mm IDT ST Cable Mount Box/Carton
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 3032208 provided by its distributors.

Plug-in bridge, pitch: 6.2 mm, number of positions: 20, nominal current: 32 A, color: blue
Phoenix Contact Plug-in bridge; FBS 20-6 BU; 20-Position; 32A; Blue
Plug In Bridge, Tb, 20Pos, 6.2Mm, Bule; |Phoenix Contact 3032208
Cross connector/bridge, Number of positions:ÿ20, Color:ÿblue
Phoenix,Plug-in bridge,FBS20-6BU,Phoenix Jumper strip, FBS 20-6 BUseries, for modular terminal blocks
Conn Accessories, Plug-In Bridge M 20 POS 6.2mm ST
Phoenix Contact Steekbrug FBS 20-6 BU - 3032208
Terminal Block Tools & Accessories FBS 20-6 BU
CROSS-CONNECTOR / JUMPER POS 20 BLUE FBS SERIES
Bridge Terminal Block Plug-In 20 Poles
Terminal Block Accessory, Jumper Item
Accessory Type = Plug-In Bridge / Accessory Colour = Blue / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Poles = 20
JUMPER TERM BLUE 20POS FLAT PIN

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG