Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031461

Terminal Block; 10 AWG; Green-Yellow; 1; 2; PA; 87 mm L x 6.2 mm W x 36.5 mm H
$ 8.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031461.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-62.19%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity282836-4
TE Connectivity PCB Terminal Block, Buchanan Series, 4-Pos, 5mm Pitch, TH, Screw, Green
Phoenix Contact3031322
Ground Terminal Block; 26-12 AWG; Green-Yellow; 1; 2; PA; 8 kV; 3; I; 10 mm;
Phoenix Contact1803442
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803293
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 3031461 provided by its distributors.

Terminal Block; 10 AWG; Green-Yellow; 1; 2; PA; 87 mm L x 6.2 mm W x 36.5 mm H
Conn Ground Modular Terminal Block 4 POS Spring Cage T DIN Rail 32A
Terminal Block, 4Pos, 1Level, Clamp; |Phoenix Contact 3031461
Phoenix Contact Terminal Block; ST 4-QUATTRO-PE; #28 - #10; Spring-Cage Connection; Green-Yellow
Standard Feed-Thru Terminal Block - ST4-QUATTRO-PE
Protective conductor terminal block, number of connections: 4, connection method: Spring-cage connection, Rated cross section: 4 mm2, cross section: 0.08 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Buy the Phoenix Contact 3031461 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031461 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Spring Clamp / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG