Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3031322

Ground Terminal Block; 26-12 AWG; Green-Yellow; 1; 2; PA; 8 kV; 3; I; 10 mm;
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031322.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+38.45%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity282836-4
TE Connectivity PCB Terminal Block, Buchanan Series, 4-Pos, 5mm Pitch, TH, Screw, Green
Phoenix Contact1803442
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803293
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Right Angle
PCB Mount Barrier Terminal Block, 4 Positions, 1 Row, 9.53mm, 22 AWG to 14 AWG, 15A, 300 V

Descriptions

Descriptions of Phoenix Contact 3031322 provided by its distributors.

Ground Terminal Block; 26-12 AWG; Green-Yellow; 1; 2; PA; 8 kV; 3; I; 10 mm;
TERMINAL BLOCK CONNECTOR DIN RAIL GROUND SPRING CAGE 28-12AWG 5.2MM W GREEN-YEL
Phoenix Contact Terminal Block; ST 2;5-QUATTRO-PE; #28 - #12; Spring-Cage Connection; Green-Yellow
Feed-through terminal block [Phoenix Contact] ST 2,5-QUATTRO-PE Feed-through terminal block 4017918186807
Protective conductor terminal block, number of connections: 4, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal Block, Din Rail, 4Pos, 12Awg; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 2,5-QUATTRO-PE
Buy the Phoenix Contact 3031322 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031322 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2,5-QUATTRO-PE
  • ST2,5-QUATTRO-PE